
Quad 2-input CMOS NAND gate IC, operating from a 3V to 15V supply. Features a maximum output current of 8.8mA and a quiescent current of 1uA. This surface-mount device, packaged in SOIC, offers a propagation delay of 70ns and a turn-on delay time of 250ns. It is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Onsemi CD4011BCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 250ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4011BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
