Onsemi CD4020BCN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4020BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
