
8-bit parallel-in, serial-out shift register IC. CMOS technology enables operation from 3V to 15V supply voltage, with a nominal 15V. Features include one circuit with 8 bits per element, two output lines, and a logic function combining shift register and OR gate capabilities. Designed for surface mount installation in an SOIC package, it operates across a wide temperature range of -55°C to 125°C. Propagation delay is 140ns, with a turn-on delay time of 350ns.
Onsemi CD4021BCM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Voltage | 15V |
| Weight | 0.005044oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4021BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
