
The CD4021BCMX is an 8-bit shift register with OR gate functionality, operating over a temperature range of -55°C to 125°C. It is available in a surface mount SOIC-16 package, suitable for lead-free assembly. This CMOS logic IC is RoHS compliant and features a propagation delay of 140ns and a turn-on delay time of 350ns.
Onsemi CD4021BCMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 140ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CD4021BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
