
Dual JK-type flip-flop IC featuring positive edge clock triggering. This CMOS logic component offers 2 bits of storage with 2 independent JK flip-flop circuits. Operating from a 3V to 15V supply, it provides a maximum operating frequency of 15.5MHz and a propagation delay of 130ns. The through-hole mounted PDIP package supports a wide temperature range of -55°C to 125°C.
Onsemi CD4027BCN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15.5MHz |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4027BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
