Onsemi CD4044BCMX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | CD4044BC |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4044BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
