
Quad 3-State Latch IC, CMOS technology, featuring 4 independent latch circuits. Operates with a supply voltage range of 3V to 15V, supporting a wide temperature range from -55°C to 125°C. Offers a high level output current of -4.2mA and a low level output current of 3mA. Through-hole mounting in a DIP package, this RoHS compliant component boasts a propagation delay of 120ns.
Onsemi CD4044BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4044BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
