
The CD4047BCM is a single-channel CMOS multivibrator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 12V and has a maximum supply voltage of 15V. The IC is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 80ns and a quiescent current of 20uA.
Onsemi CD4047BCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1.2us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4047BCM to view detailed technical specifications.
No datasheet is available for this part.
