
6-bit CMOS buffer/inverter IC, operating from a 3V to 15V supply. Features include a 15V maximum supply voltage, 125°C maximum operating temperature, and 35ns propagation delay. This surface-mount SOIC package offers 6 inverting logic circuits with a low-level output current of 35mA and a high-level output current of -8mA. RoHS compliant and lead-free.
Onsemi CD4049UBCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4049UBCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
