
CMOS Hex Buffer/Inverter IC, featuring 6 independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 15V, offering a high output current of 35mA (low level) and -8mA (high level), with a maximum output current of 40mA. This surface-mount device in a 16-pin SOIC package boasts a propagation delay of 35ns and a wide operating temperature range from -55°C to 125°C. It is RoHS compliant and utilizes CMOS technology.
Onsemi CD4049UBCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 85ns |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4049UBCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
