
CMOS Hex Inverting Buffer/Line Driver IC, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 3V to 15V, offering a high level output current of -8mA and a low level output current of 35mA. Designed for surface mounting in a SOIC package, this component boasts a wide operating temperature range from -55°C to 125°C and a maximum power dissipation of 500mW. With a propagation delay of 35ns and a quiescent current of 4uA, it is RoHS compliant and lead-free.
Onsemi CD4049UBCSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4049UBCSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
