
6-channel non-inverting CMOS buffer/converter, featuring a 16-pin SOIC package for surface mounting. Operates with supply voltages from 3V to 15V, offering a high level output current of -8mA and a low level output current of 35mA. This logic IC supports a wide temperature range from -55°C to 125°C, with a propagation delay of 35ns. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Onsemi CD4050BCSJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 30nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4050BCSJX to view detailed technical specifications.
No datasheet is available for this part.