Onsemi CD4051BCM technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
