Onsemi CD4051BCMTC technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.