
8-channel multiplexer/demultiplexer IC for general interface applications. Features a 40MHz -3dB bandwidth and 55ns propagation delay. Operates with a dual supply voltage range of 2.5V to 7.5V or a single supply from 5V to 15V. Packaged in a surface-mount TSSOP, this lead-free component offers a wide operating temperature range from -55°C to 125°C.
Onsemi CD4051BCMTCX technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.