
The CD4051BCSJ is a 1-channel analog switch from Onsemi with a -3db bandwidth of 40MHz and an operating supply voltage of 15V. It is packaged in a SOP case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. It is compliant with RoHS regulations and is lead free.
Onsemi CD4051BCSJ technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.