
This is a dual 4-channel analog multiplexer/demultiplexer IC, featuring SP4T (Single Pole, 4 Throw) configuration for each of its two circuits. It operates with supply voltages ranging from 2.5V to 7.5V (dual) or 5V to 15V (single), offering a wide 40MHz bandwidth. The component supports surface mount installation in an SOIC package and boasts a low supply current of 20µA. Designed for reliable performance, it operates across a broad temperature range of -55°C to 125°C with a maximum power dissipation of 500mW.
Onsemi CD4052BCM technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4052BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
