
Quad SPST analog switch IC, featuring 4 independent circuits with 4 channels each. Operates with a dual supply voltage range of 3V to 15V, supporting single or dual supply configurations. Offers a 40MHz bandwidth and a maximum power dissipation of 500mW. Packaged in a surface-mount SOIC case, this component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Onsemi CD4066BCM technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 7.5V |
| Height | 1.5mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 125ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4066BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
