
The CD4066BCMX is a dual SPST switch with four independent circuits, suitable for use in applications with supply voltages between 3V and 15V. It can operate over a temperature range of -55°C to 125°C. The device is packaged in a surface-mount SOIC package and is lead-free. It is RoHS compliant and suitable for use in logic IC applications.
Onsemi CD4066BCMX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 7.5V |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4066BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
