
CMOS logic IC featuring 6 independent inverter gates, each with a single input. This surface mount device operates with a supply voltage range of 3V to 15V and offers a typical output current of 8.8mA. With a propagation delay of 50ns, it is designed for a wide operating temperature range from -55°C to 125°C. Packaged in a 14-pin SOIC format, this lead-free and RoHS compliant component is suitable for various digital circuit applications.
Onsemi CD4069UBCM technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4069UBCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
