
The CD4070BCMX is a 4-element XOR gate IC from Onsemi, featuring a CMOS technology and a quiescent current of 1uA. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device is packaged in a SOIC N package and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Onsemi CD4070BCMX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -4.2mA |
| Logic Function | XOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 185ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4070BCMX to view detailed technical specifications.
No datasheet is available for this part.