
Onsemi CD4081BCMX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -4.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | CD4081BC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4081BCMX to view detailed technical specifications.
No datasheet is available for this part.
