
CMOS buffer IC featuring 6 non-inverting, 3-state channels. Operates with a supply voltage range of 3V to 15V, supporting a maximum operating temperature of 125°C. Delivers 19.95mA low-level output current and -8.2mA high-level output current. Through-hole mounting in a DIP package, this RoHS compliant component offers a propagation delay of 30ns.
Onsemi CD4503BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19.95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4503BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
