
The CD4541BCM is a single 100kHz timer IC from Onsemi. It features a SOIC package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages between 3V and 15V and has a maximum power dissipation of 500mW. It is lead free and RoHS compliant.
Onsemi CD4541BCM technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -16.3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 19.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4541BCM to view detailed technical specifications.
No datasheet is available for this part.
