
8-bit addressable D-type latch, CMOS technology, operating from 3V to 15V supply. Features non-inverting logic with a single independent circuit. Offers a low-level output current of 8.8mA and a high-level output current of -4.2mA. Packaged in a 16-pin SOIC surface mount configuration, suitable for operation between -55°C and 125°C. Propagation delay is 100ns with a turn-on delay time of 50ns.
Onsemi CD4724BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4724BCMX to view detailed technical specifications.
No datasheet is available for this part.
