
CMOS D-Type addressable latch, featuring 8 bits and a single independent circuit. This through-hole component offers a propagation delay of 100ns and a turn-on delay time of 50ns. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 3V to 15V. The latch provides a low-level output current of 8.8mA and a high-level output current of -4.2mA, with a non-inverting polarity.
Onsemi CD4724BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4724BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.