
The CGS3315MX is a single clock generator IC from Onsemi, packaged in a SOIC package and available in quantities of 2500 per reel. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 110MHz. This device is designed for surface mount applications and is lead free. It is RoHS compliant and features a PLL for clock generation.
Onsemi CGS3315MX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CGS3315 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3315MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
