Onsemi CGS3321M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | CGS3321 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3321M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
