
The CGS3322MX is a clock generator IC from Onsemi, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for use with an operating supply voltage of 7V and has a maximum frequency of 110MHz. It is available in a tape and reel packaging format with 2500 units per package.
Onsemi CGS3322MX technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | CGS3322 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CGS3322MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
