Onsemi CM1213-02SO technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1213-02SO to view detailed technical specifications.
No datasheet is available for this part.