Onsemi CM1216-06SM technical specifications.
| Capacitance | 0.13pF |
| Package/Case | SOIC |
| Current Rating | 8uA |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM1216-06SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
