Onsemi CM1218-04SE technical specifications.
| Package Family Name | SOT-553 |
| Package/Case | SOT-553 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Configuration | Quad Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 6.1(Min)V |
| Maximum Power Dissipation | 150mW |
| Maximum Clamping Voltage | 6.8(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 7(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CM1218-04SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.