
Uni-directional TVS diode for circuit protection, featuring a quint common anode configuration within a 6-pin SOT-563 surface-mount package. This component offers a maximum working voltage of 6.1V, a typical clamping voltage of 6.8V, and a maximum leakage current of 1µA. With a maximum power dissipation of 150mW and a typical capacitance of 7pF, it operates across a temperature range of -40°C to 85°C. The compact SOT-563 package measures 1.6mm x 1.2mm x 0.55mm with a 0.5mm pin pitch.
Onsemi CM1218-05SE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-563 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quint Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 6.1(Min)V |
| Maximum Power Dissipation | 150mW |
| Maximum Clamping Voltage | 6.8(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 7(Typ)pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CM1218-05SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.