Onsemi CM1218-05SO technical specifications.
| Capacitance | 7pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 6.8V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | CM1218 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1218-05SO to view detailed technical specifications.
No datasheet is available for this part.