Onsemi CM1218-F4SE technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 6.8V |
| Number of Channels | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | CM1218 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM1218-F4SE to view detailed technical specifications.
No datasheet is available for this part.