8-channel ESD clamp array for high-speed data line protection. Features a 5.5V working voltage, 9.2V clamping voltage, and 1uA leakage current. Operates from -40°C to 85°C with a 3A current rating and 1A peak pulse current. WDFN16 6x4 package with tin, matte contact plating, supplied on a 3000-piece tape and reel. Halogen-free, lead-free, and RoHS compliant.
Onsemi CM1236-08DE technical specifications.
| Clamping Voltage | 9.2V |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Depth | 4mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 8 |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1236-08DE to view detailed technical specifications.
No datasheet is available for this part.
