Onsemi CM1240-F4SE technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-563 |
| Clamping Voltage | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | CM1240 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1240-F4SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
