
Low capacitance, unidirectional transient voltage suppressor (TVS) array designed for high-speed serial interfaces. Features 1.2pF capacitance, 6V reverse standoff voltage, and 9.96V clamping voltage. This SOT-553-5 packaged component offers 2 lines of ESD protection with a 1A peak pulse current rating and 1uA leakage current. Operating voltage is 6V, with a temperature range of -40°C to 85°C. SMD/SMT termination and gold contact plating ensure reliable integration.
Onsemi CM1263-02SE technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 9.96V |
| Contact Plating | Gold |
| Current Rating | 8uA |
| Depth | 1.2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1263-02SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
