Onsemi CM1293-04SO technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23-6 |
| Current Rating | 8uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CM1293 |
| Termination | Solder |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1293-04SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.