
Uni-directional diode array for circuit protection, featuring a 5.5V maximum working voltage and 225mW maximum power dissipation. This surface-mount component, housed in a 4-pin SOT-143 (TO-253AA) plastic package with gull-wing leads, offers a typical clamping voltage of 9.9V and a low leakage current of 1uA. With 2pF capacitance per element and two elements per chip, it operates within a temperature range of -40°C to 85°C.
Onsemi CM1293A-02SR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.05(MA |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.07(Max) |
| Seated Plane Height (mm) | 1.12(Max) |
| Pin Pitch (mm) | 1.92 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Configuration | Dual |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Power Dissipation | 225mW |
| Maximum Clamping Voltage | 9.9(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 2pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CM1293A-02SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.