This Onsemi CM1401-03CP is a 4-channel EMI filter with 30dB attenuation and 30pF capacitance. It is packaged in a CSP-15 format and is compliant with ROHS regulations. The filter operates within a temperature range of -40°C to 85°C and features ESD protection. It is suitable for use in data line applications.
Onsemi CM1401-03CP technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Height | 0.419mm |
| Lead Free | Lead Free |
| Length | 2.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 15 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1401-03CP to view detailed technical specifications.
No datasheet is available for this part.
