Onsemi CM1402-03CP technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 20pF |
| Circuit Type | Filter |
| Depth | 1.33mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.027inch |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 10 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 6.8V |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1402-03CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.