
Onsemi CM1418-02CP technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 117pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 500mA |
| Depth | 1.22mm |
| ESD Protection | Yes |
| Height | 0.72mm |
| Inductance | 3nH |
| Lead Free | Lead Free |
| Length | 1.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Praetorian™ |
| Termination | SMD/SMT |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1418-02CP to view detailed technical specifications.
No datasheet is available for this part.
