Onsemi CM1419-02CP technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 117pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 500mA |
| Depth | 1.22mm |
| ESD Protection | Yes |
| Height | 0.419mm |
| Inductance | 3nH |
| Length | 1.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 5 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 280mR |
| RoHS Compliant | Yes |
| Series | Praetorian™ |
| Termination | SMD/SMT |
| Width | 1.59mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1419-02CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.