Onsemi CM1423-01CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Width | 1.503 |
| Length | 4.045 |
| Number of Functions | 6 |
| Manufacturer Series | CM1423 |
| Capacitance | 12 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CM1423-01CP to view detailed technical specifications.
No datasheet is available for this part.