This 10-element 4-channel EMI filter features an attenuation value of 20dB and a capacitance of 8.5pF. It is designed for surface mount applications and is available in a CSP-10 package. The filter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It provides ESD protection and is suitable for use in data line applications.
Onsemi CM1426-04CP technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 8.5pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| ESD Protection | Yes |
| Height | 0.72mm |
| Lead Free | Lead Free |
| Length | 1.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.33mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1426-04CP to view detailed technical specifications.
No datasheet is available for this part.