Onsemi CM1431-06DF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Width | 1.4 |
| Length | 2.55 |
| Number of Functions | 6 |
| Manufacturer Series | CM1431 |
| Capacitance | 30 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CM1431-06DF to view detailed technical specifications.
No datasheet is available for this part.