Onsemi CM1436-08DF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.4 |
| Length | 3.35 |
| Number of Functions | 8 |
| Manufacturer Series | CM1436 |
| Capacitance | 15 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CM1436-08DF to view detailed technical specifications.
No datasheet is available for this part.