Onsemi CM1443-06CP technical specifications.
| Capacitance | 8.5pF |
| Circuit Type | Filter |
| Height | 0.69mm |
| Length | 1.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 10 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1443-06CP to view detailed technical specifications.
No datasheet is available for this part.