Onsemi CM1450-08CP technical specifications.
| Attenuation Value | 35dB |
| Capacitance | 14pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.714mm |
| Inductance | 17nH |
| Lead Free | Lead Free |
| Length | 4.051mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 20 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Praetorian® |
| Termination | SMD/SMT |
| Width | 1.421mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM1450-08CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
